345-043-541-658

Heilind Number:EDA345-043-541-658
Manufacturer:EDAC
Manufacturer Number:345-043-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-658

Detailed Description

Enhance connectivity with this high-performance 43-position Card Edge Connector for seamless board-to-board integration. Designed for durability, it features a housing made from UL 94V-0 Thermoplastic Polyester and precision-crafted Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure secure connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your PCB assembly with this reliable and versatile component, a must-have in any professional setting.