345-043-541-688

Heilind Number:EDA345-043-541-688
Manufacturer:EDAC
Manufacturer Number:345-043-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-688

Detailed Description

Enhance connectivity within your PCB with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation facilitates simple installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in our connector to streamline your electronic connections with ease.