345-043-542-102

Heilind Number:EDA345-043-542-102
Manufacturer:EDAC
Manufacturer Number:345-043-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this indispensable component.