345-043-542-108

Heilind Number:EDA345-043-542-108
Manufacturer:EDAC
Manufacturer Number:345-043-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-108

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimum performance, it features 43 positions with a single row layout, ensuring seamless connectivity. The durable housing, made of UL 94V-0 rated thermoplastic polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for a perfect fit. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for prototyping or production, this connector is an essential component for your electronic projects.