345-043-542-112

Heilind Number:EDA345-043-542-112
Manufacturer:EDAC
Manufacturer Number:345-043-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features 43 positions with a single row layout, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity. Each contact is made from reliable Copper Alloy, ensuring stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environmental conditions. Trust in its straight mount orientation for a streamlined PCB assembly process. Elevate your electronic designs with this essential component.