345-043-542-402

Heilind Number:EDA345-043-542-402
Manufacturer:EDAC
Manufacturer Number:345-043-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-402

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is designed for streamlined installation and secure contact. With 43 positions and a pitch of .1 inch, it offers ample room for your components while ensuring optimal signal transfer. The copper alloy contacts guarantee reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and single row design make it easy to integrate seamlessly into your PCB setup, while the .2-inch row spacing allows for efficient cable management. Ideal for a wide range of applications, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this premium Card Edge Connector.