345-043-542-403

Heilind Number:EDA345-043-542-403
Manufacturer:EDAC
Manufacturer Number:345-043-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-403

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, offering ample room for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for tight spacing requirements. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.