345-043-542-404

Heilind Number:EDA345-043-542-404
Manufacturer:EDAC
Manufacturer Number:345-043-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-404

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. The straight mount orientation and compact single-row configuration with 43 positions make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.