345-043-542-408

Heilind Number:EDA345-043-542-408
Manufacturer:EDAC
Manufacturer Number:345-043-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable performance, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup with this high-performance connector, essential for modern electronics.