345-043-542-612

Heilind Number:EDA345-043-542-612
Manufacturer:EDAC
Manufacturer Number:345-043-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector delivers optimal conductivity. Its straight mount orientation and compact design make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use.Upgrade your connectivity solutions with this essential component.