345-043-542-658

Heilind Number:EDA345-043-542-658
Manufacturer:EDAC
Manufacturer Number:345-043-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-542-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for efficiency and durability, this connector features 43 positions in a single row, ensuring seamless data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire safety and reliability. Each contact point is constructed with Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your circuit board. Its straight mount orientation and green color make it visually distinctive and user-friendly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.