345-043-544-101

Heilind Number:EDA345-043-544-101
Manufacturer:EDAC
Manufacturer Number:345-043-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance, 43-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each copper alloy contact offers reliable conductivity, meeting rigorous industry standards. With a compact .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your electronic assemblies with this essential component.