345-043-544-158

Heilind Number:EDA345-043-544-158
Manufacturer:EDAC
Manufacturer Number:345-043-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-544-158

Detailed Description

Enhance connectivity within your PCB assembly with our 43-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a compact pitch of .1 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a single row configuration and row spacing of .2 inches, this connector offers streamlined PCB layout options. Elevate your electronics assembly with this essential component, perfect for a wide range of industrial applications.