345-043-544-403

Heilind Number:EDA345-043-544-403
Manufacturer:EDAC
Manufacturer Number:345-043-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-544-403

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. With 43 positions and a single row configuration, it provides seamless connection for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee optimal conductivity. Operating efficiently in a temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB setup. Trust in this green connector for secure and efficient board-to-board connections.