345-043-558-101

Heilind Number:EDA345-043-558-101
Manufacturer:EDAC
Manufacturer Number:345-043-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a sleek right-angle mount orientation, it offers seamless integration for your electronic assemblies. Featuring 43 positions in a single row, it provides ample connectivity options. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability and durability in any application. Its 3A amperage and operating temperature range of -40 to 105°C make it suitable for diverse environments. Whether in industrial settings or consumer electronics, this connector guarantees efficient signal transmission. Elevate your connectivity solutions with this essential component.