345-043-558-103

Heilind Number:EDA345-043-558-103
Manufacturer:EDAC
Manufacturer Number:345-043-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, ensuring efficient data transfer. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity and signal integrity. Whether you're working on industrial machinery or consumer electronics, this connector, rated for temperatures ranging from -40 to 105°C, is a perfect choice for your project. Upgrade your PCB connections with this essential component.