345-043-558-104

Heilind Number:EDA345-043-558-104
Manufacturer:EDAC
Manufacturer Number:345-043-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 43 positions in a single row, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in any operating environment. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation is ideal for space-saving designs, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component for seamless performance.