345-043-558-108

Heilind Number:EDA345-043-558-108
Manufacturer:EDAC
Manufacturer Number:345-043-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, perfect for streamlined circuitry. With a right angle mount orientation, it offers versatility in installation. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliable performance. Operating in a wide temperature range from -40 to 105°C, it guarantees functionality in various environments. Its compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Upgrade your electronic assemblies with this green-colored connector, meeting all your connectivity needs efficiently.