345-043-558-112

Heilind Number:EDA345-043-558-112
Manufacturer:EDAC
Manufacturer Number:345-043-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-112

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring 43 positions in a single row, this green connector ensures seamless data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, offers efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your electronics with this essential connector for optimal performance and connectivity.