345-043-558-158

Heilind Number:EDA345-043-558-158
Manufacturer:EDAC
Manufacturer Number:345-043-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a compact form factor with a single row of 43 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector provides reliable conductivity in demanding environments. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for optimal performance.