345-043-558-188

Heilind Number:EDA345-043-558-188
Manufacturer:EDAC
Manufacturer Number:345-043-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-188

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a right angle mount orientation and a single row design, it offers seamless integration on your board. Boasting 43 positions with a compact .1-inch pitch and .2-inch row spacing, it maximizes space efficiency without compromising on performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this green-colored connector.