345-043-558-402

Heilind Number:EDA345-043-558-402
Manufacturer:EDAC
Manufacturer Number:345-043-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-402

Detailed Description

Enhance your circuit board connectivity with our high-performance 43-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector.