345-043-558-403

Heilind Number:EDA345-043-558-403
Manufacturer:EDAC
Manufacturer Number:345-043-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-403

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a compact right angle mount orientation, it allows for efficient space utilization on your board. The 43 copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers dependable performance in various environments. Ideal for applications requiring high-speed data transfer, this connector with a pitch of .1 in and row spacing of .2 in provides precise and stable connections. Upgrade your PCB assembly with this essential component, a perfect solution for achieving seamless board-to-board connections.