345-043-558-407

Heilind Number:EDA345-043-558-407
Manufacturer:EDAC
Manufacturer Number:345-043-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity and signal integrity. With a right-angle mount orientation, it facilitates convenient installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.