345-043-558-478

Heilind Number:EDA345-043-558-478
Manufacturer:EDAC
Manufacturer Number:345-043-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 43 positions in a single row, it ensures seamless data transfer between your circuit boards. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-efficient designs. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.