345-043-558-603

Heilind Number:EDA345-043-558-603
Manufacturer:EDAC
Manufacturer Number:345-043-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-603

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Its sleek green design not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability while the copper alloy contact material maintains optimum conductivity. With 43 positions and a convenient right-angle mount orientation, this connector offers seamless integration for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your connectivity game with this essential component.