345-043-558-607

Heilind Number:EDA345-043-558-607
Manufacturer:EDAC
Manufacturer Number:345-043-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek green hue. Perfect for efficiently transferring power, this component features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and high performance. With a single row, 43 positions, and a .1-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and compact design make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable operation even in harsh environments. Upgrade your electronics with this essential connector.