345-043-558-608

Heilind Number:EDA345-043-558-608
Manufacturer:EDAC
Manufacturer Number:345-043-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.