345-043-558-658

Heilind Number:EDA345-043-558-658
Manufacturer:EDAC
Manufacturer Number:345-043-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-658

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a sleek design in vibrant Green, this connector is not just visually appealing but also a powerhouse in functionality. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. The 43 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, ensure seamless connectivity. Designed for convenience, the mount orientation is Right Angle, perfect for various applications. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component and experience superior performance like never before.