345-043-558-678

Heilind Number:EDA345-043-558-678
Manufacturer:EDAC
Manufacturer Number:345-043-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant Green color. The Copper Alloy contact material ensures reliable signal transmission, with a total of 43 positions available for versatile connectivity options. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient PCB assembly. Its right angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.