345-043-558-688

Heilind Number:EDA345-043-558-688
Manufacturer:EDAC
Manufacturer Number:345-043-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-558-688

Detailed Description

Enhance your circuit connectivity with our high-performance Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a single row configuration with 43 positions and a .1-inch pitch, it offers precise connections for your PCB layouts. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-efficient designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Elevate your electronic projects with this essential connector.