345-043-559-101

Heilind Number:EDA345-043-559-101
Manufacturer:EDAC
Manufacturer Number:345-043-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance green Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varied settings. Elevate your electronic projects with this essential component.