345-043-559-102

Heilind Number:EDA345-043-559-102
Manufacturer:EDAC
Manufacturer Number:345-043-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 43 positions in a single row, ensuring optimal efficiency in your electronic systems. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material, Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this high-performance connector.