345-043-559-104

Heilind Number:EDA345-043-559-104
Manufacturer:EDAC
Manufacturer Number:345-043-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, allowing for easy installation on your circuit board. With 43 positions and a single row configuration, it offers ample connectivity options for your devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliable and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential connector, and experience enhanced efficiency and connectivity in your electronic projects.