345-043-559-158

Heilind Number:EDA345-043-559-158
Manufacturer:EDAC
Manufacturer Number:345-043-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-158

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and right-angle mount orientation, it offers easy and efficient assembly, while its copper alloy contact material ensures reliable conductivity. Boasting 43 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Elevate your PCB design with this essential connector, perfect for professional and DIY projects alike.