345-043-559-402

Heilind Number:EDA345-043-559-402
Manufacturer:EDAC
Manufacturer Number:345-043-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a vibrant green color, it adds a touch of visual appeal to your setup. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring 43 positions and a pitch of .1 inches, this connector offers ample space for your components. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.