345-043-559-403

Heilind Number:EDA345-043-559-403
Manufacturer:EDAC
Manufacturer Number:345-043-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring 43 positions in a single row, it offers efficient signal transmission with a 3A amperage capacity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation offers versatility in installation, and a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Perfect for demanding industrial environments, this connector is a vital component for your PCB assembly needs.