345-043-559-404

Heilind Number:EDA345-043-559-404
Manufacturer:EDAC
Manufacturer Number:345-043-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-404

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board To Board PCB Connector. Featuring 43 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers efficient and reliable performance. The right-angle mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure secure placement and durability. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for seamless data transmission.