345-043-559-412

Heilind Number:EDA345-043-559-412
Manufacturer:EDAC
Manufacturer Number:345-043-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-412

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for seamless integration, it features 43 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers flexibility for various applications. Elevate your connectivity with this essential component.