345-043-559-478

Heilind Number:EDA345-043-559-478
Manufacturer:EDAC
Manufacturer Number:345-043-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-478

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector boasts 43 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your electronic assemblies with this essential component.