345-043-559-488

Heilind Number:EDA345-043-559-488
Manufacturer:EDAC
Manufacturer Number:345-043-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 43 positions in a single row, ensuring seamless integration for your electronic components. Made of UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronics design with this essential connector.