345-043-559-602

Heilind Number:EDA345-043-559-602
Manufacturer:EDAC
Manufacturer Number:345-043-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-602

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Board To Board PCB Connector. Crafted with precision, it features 43 positions on a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Its copper alloy contacts provide optimal signal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact designs. Trust in its quality and streamline your electronic connections seamlessly.