345-043-559-608

Heilind Number:EDA345-043-559-608
Manufacturer:EDAC
Manufacturer Number:345-043-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek right angle mount orientation, it offers seamless integration for your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and efficient power delivery. Boasting 43 positions and a pitch of .1 inches, this connector provides ample connectivity options for your devices. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronics with this essential component.