345-043-559-658

Heilind Number:EDA345-043-559-658
Manufacturer:EDAC
Manufacturer Number:345-043-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a sleek design perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration with 43 positions offers ample connectivity options. Its right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity game with this top-notch connector.