345-044-500-101

Heilind Number:EDA345-044-500-101
Manufacturer:EDAC
Manufacturer Number:345-044-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-101

Detailed Description

Enhance your PCB connection setup with our high-performance Board To Board Card Edge Connector. Featuring 44 positions in a single row, this connector ensures seamless communication between circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various applications. The copper alloy contact material offers excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.