345-044-500-103

Heilind Number:EDA345-044-500-103
Manufacturer:EDAC
Manufacturer Number:345-044-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal power transfer, it features a contact material made of durable copper alloy. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures both safety and longevity. With a single row and a total of 44 positions, this connector offers seamless integration for your PCB setup. Its straight mount orientation and compact .1-inch pitch make it easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for a variety of environments. Elevate your connectivity with this essential component.