345-044-500-108

Heilind Number:EDA345-044-500-108
Manufacturer:EDAC
Manufacturer Number:345-044-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inches, ensuring efficient data and power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's an essential component for any project requiring secure and efficient PCB connections.