345-044-500-202

Heilind Number:EDA345-044-500-202
Manufacturer:EDAC
Manufacturer Number:345-044-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-202

Detailed Description

Elevate your PCB connectivity with our 44-position Board To Board Card Edge Connector, boasting a sleek green design. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration for your electronic projects. Its straight mount orientation and RoHS compliance make it a sustainable and versatile choice for your connectivity needs. Upgrade your PCB assembly with this essential component.