345-044-500-212

Heilind Number:EDA345-044-500-212
Manufacturer:EDAC
Manufacturer Number:345-044-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable green UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in a range of environments. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, this connector offers seamless connectivity for up to 44 positions. Designed for straight mounting orientation, it facilitates easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.