345-044-500-278

Heilind Number:EDA345-044-500-278
Manufacturer:EDAC
Manufacturer Number:345-044-500-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-278

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 44 positions spread across two rows and a pitch of .1 inches, this connector ensures efficient signal transmission between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, provides reliable insulation and protection. Featuring copper alloy contacts, it guarantees optimal conductivity for your applications. Operating within a wide temperature range from -40 to 105°C, it offers versatility for various environments. Its straight mount orientation and compact design make it easy to install in tight spaces. Upgrade your connections with this high-performance connector, perfect for demanding electronic projects.